DG401DYZ vs DG401DY+ feature comparison

DG401DYZ Intersil Corporation

Buy Now Datasheet

DG401DY+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SO-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NO
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 3 Ω 0.5 Ω
On-state Resistance-Max (Ron) 45 Ω 55 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99

Compare DG401DYZ with alternatives

Compare DG401DY+ with alternatives