DG3M332J
vs
DG10-332D-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AMERICAN CAPACITOR CORP
ELECTRON PRODUCTS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
5.588 mm
5.588 mm
Length
28.575 mm
28.575 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
360 V
360 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Series
D
Width
8.636 mm
8.636 mm
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Reference Standard
MIL-C-18312
Surface Mount
NO
Terminal Shape
WIRE
Compare DG3M332J with alternatives
Compare DG10-332D-4 with alternatives