DG390ABK vs DG390ACK feature comparison

DG390ABK Vishay Siliconix

Buy Now Datasheet

DG390ACK Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICONIX INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 0.300 INCH, CERDIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code No
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Number of Channels 1
Off-state Isolation-Nom 62 dB
On-state Resistance-Max (Ron) 50 Ω
Peak Reflow Temperature (Cel) 240
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm

Compare DG390ABK with alternatives

Compare DG390ACK with alternatives