DG390AAK/883
vs
DG390AAK/HR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-GDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
62 dB
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
1 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
250 ns
Switch-on Time-Max
300 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Base Number Matches
4
1
Pbfree Code
No
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare DG390AAK/HR with alternatives