DG390AAK/883 vs DG390AAK feature comparison

DG390AAK/883 Temic Semiconductors

Buy Now Datasheet

DG390AAK Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 62 dB
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 1 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare DG390AAK with alternatives