DG384BDJ vs PS393EPE feature comparison

DG384BDJ Vishay Siliconix

Buy Now Datasheet

PS393EPE Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICONIX INC DIODES INC
Part Package Code DIP
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 2
Rohs Code No
Package Description DIP, DIP16,.3
ECCN Code EAR99
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Analog IC - Other Type SPST
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 20.07 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO/NC
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 65 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 30 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Switch-off Time-Max 75 ns
Switch-on Time-Max 130 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare DG384BDJ with alternatives

Compare PS393EPE with alternatives