DG384ACWE vs DG384BWE feature comparison

DG384ACWE Rochester Electronics LLC

Buy Now Datasheet

DG384BWE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type DPST DPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -5 V -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 62 dB 62 dB
On-state Resistance-Max (Ron) 50 Ω 50 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 5 V 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 250 ns 250 ns
Switch-on Time-Max 300 ns 300 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare DG384ACWE with alternatives

Compare DG384BWE with alternatives