DG381ACJ vs JM38510/11604BCA feature comparison

DG381ACJ Temic Semiconductors

Buy Now Datasheet

JM38510/11604BCA Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS INTERSIL CORP
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDIP-T14 R-CDIP-T14
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 14 14
Off-state Isolation-Nom 62 dB 62 dB
On-state Resistance-Max (Ron) 50 Ω 50 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 1 mA 1 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3
Part Package Code DIP
Package Description ,
Pin Count 16
HTS Code 8542.39.00.01
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns

Compare JM38510/11604BCA with alternatives