DG381AAK/883 vs M38510/11105BDX feature comparison

DG381AAK/883 Vishay Siliconix

Buy Now Datasheet

M38510/11105BDX Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX HARRIS SEMICONDUCTOR
Part Package Code DIP DFP
Package Description DIP, DFP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPDT
JESD-30 Code R-GDIP-T14 R-CDFP-F14
Length 19.305 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 2 1
Number of Terminals 14 14
Off-state Isolation-Nom 62 dB
On-state Resistance-Max (Ron) 50 Ω 60 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 250 ns 130 ns
Switch-on Time-Max 300 ns 150 ns
Technology CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare DG381AAK/883 with alternatives

Compare M38510/11105BDX with alternatives