DG381AAK/883 vs DG381ACK feature comparison

DG381AAK/883 Vishay Siliconix

Buy Now Datasheet

DG381ACK Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, CERDIP-14
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.305 mm 19.43 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 14 14
Off-state Isolation-Nom 62 dB 62 dB
On-state Resistance-Max (Ron) 50 Ω 50 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 250 ns
Switch-on Time-Max 300 ns 300 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP14,.3
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare DG381AAK/883 with alternatives

Compare DG381ACK with alternatives