DG381-3.5-02P-11-00A(H) vs EK350A-02P feature comparison

DG381-3.5-02P-11-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet

EK350A-02P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DEGSON ELECTRONICS CO LTD DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer Degson
Additional Feature STANDARD: UL 94V-0, PA66 STANDARD: UL 94V-0, POLYAMIDE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare DG381-3.5-02P-11-00A(H) with alternatives

Compare EK350A-02P with alternatives