DG333ADQ-T1-E3
vs
MAX394CAP+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SILICONIX
ROCHESTER ELECTRONICS LLC
Package Description
SOP, TSSOP20,.25
0.209 INCH, ROHS COMPLIANT, SSOP-20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-22 V
-8 V
Neg Supply Voltage-Min (Vsup)
-4 V
-2.4 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
20
20
Off-state Isolation-Nom
72 dB
66 dB
On-state Resistance Match-Nom
2 Ω
0.5 Ω
On-state Resistance-Max (Ron)
45 Ω
35 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
22 V
8 V
Supply Voltage-Min (Vsup)
4 V
2.4 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
145 ns
75 ns
Switch-on Time-Max
175 ns
130 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
20
Length
7.2 mm
Seated Height-Max
1.99 mm
Width
5.29 mm
Compare DG333ADQ-T1-E3 with alternatives
Compare MAX394CAP+ with alternatives