DG309CJ+ vs DG309DY-E3 feature comparison

DG309CJ+ Maxim Integrated Products

Buy Now Datasheet

DG309DY-E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC VISHAY INTERTECHNOLOGY INC
Part Package Code DIP
Package Description PLASTIC, DIP-16 SOIC-16
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Length 19.175 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 78 dB 78 dB
On-state Resistance-Max (Ron) 100 Ω 100 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 200 ns 200 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.25
Switching BREAK-BEFORE-MAKE

Compare DG309CJ+ with alternatives

Compare DG309DY-E3 with alternatives