DG309BDJ-E3 vs DG309BDJ feature comparison

DG309BDJ-E3 Vishay Siliconix

Buy Now Datasheet

DG309BDJ Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SILICONIX SILICONIX INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 20.13 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -22 V
Neg Supply Voltage-Min (Vsup) -4 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 1.7 Ω
On-state Resistance-Max (Ron) 85 Ω 200 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 22 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns
Switch-on Time-Max 200 ns 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No