DG308ADY-T vs DG308ADY-E3 feature comparison

DG308ADY-T Maxim Integrated Products

Buy Now Datasheet

DG308ADY-E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC VISHAY INTERTECHNOLOGY INC
Part Package Code SOIC
Package Description SOP-16 SOIC-16
Pin Count 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 78 dB 78 dB
On-state Resistance-Max (Ron) 100 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 200 ns 200 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare DG308ADY-T with alternatives

Compare DG308ADY-E3 with alternatives