DG307ACK vs DG307AK feature comparison

DG307ACK Maxim Integrated Products

Buy Now Datasheet

DG307AK Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, CERDIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.43 mm 19.43 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -5 V -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 14 14
Off-state Isolation-Nom 62 dB 62 dB
On-state Resistance-Max (Ron) 50 Ω 50 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 5 V 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 250 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare DG307ACK with alternatives

Compare DG307AK with alternatives