DG307ACJ+ vs 5962R9581302QCX feature comparison

DG307ACJ+ Maxim Integrated Products

Buy Now Datasheet

5962R9581302QCX Intersil Corporation

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-14 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDIP-T14 R-CDIP-T14
JESD-609 Code e3 e4
Length 19.05 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 2
Number of Functions 2 2
Number of Terminals 14 14
Off-state Isolation-Nom 62 dB 40 dB
On-state Resistance-Max (Ron) 50 Ω 75 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 450 ns
Switch-on Time-Max 250 ns 500 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm
Base Number Matches 2 2
Screening Level MIL-PRF-38535 Class Q
Total Dose 100k Rad(Si) V

Compare DG307ACJ+ with alternatives

Compare 5962R9581302QCX with alternatives