DG301AAA/883B
vs
DG301AAA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SILICONIX INC
Package Description
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
Number of Functions
1
1
Number of Terminals
10
10
Off-state Isolation-Nom
62 dB
On-state Resistance-Max (Ron)
50 Ω
75 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
250 ns
Switch-on Time-Max
300 ns
300 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
parentfamilyid
71987340
Part Package Code
BCY
Pin Count
10
kg CO2e/kg
12.04
Average Weight (mg)
1072.05
CO2e (mg)
12907.483
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
JESD-609 Code
e0
Package Equivalence Code
CAN10,.23
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DG301AAA/883B with alternatives
Compare DG301AAA with alternatives