DG2733EDN-T1-GE4
vs
MAX4765EBC-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVSON,
VFBGA, BGA12,3X4,20
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-PDSO-N10
R-PBGA-B12
Length
3 mm
2.02 mm
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
10
12
Off-state Isolation-Nom
70 dB
65 dB
On-state Resistance Match-Nom
0.06 Ω
0.05 Ω
On-state Resistance-Max (Ron)
0.7 Ω
0.85 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VFBGA
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Seated Height-Max
1 mm
0.67 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
60 ns
70 ns
Switch-on Time-Max
80 ns
80 ns
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
1.54 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
BGA
Pin Count
12
JESD-609 Code
e0
Moisture Sensitivity Level
1
Normal Position
NO/NC
Output
SEPARATE OUTPUT
Package Equivalence Code
BGA12,3X4,20
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Compare DG2733EDN-T1-GE4 with alternatives
Compare MAX4765EBC-T with alternatives