DG202DY+ vs 7705202EX feature comparison

DG202DY+ Maxim Integrated Products

Buy Now Datasheet

7705202EX Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB
On-state Resistance-Max (Ron) 200 Ω 1500 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 450 ns 500 ns
Switch-on Time-Max 600 ns 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 3
Additional Feature OVERVOLTAGE PROTECTION
On-state Resistance Match-Nom 105 Ω

Compare DG202DY+ with alternatives

Compare 7705202EX with alternatives