DG202CK
vs
DG442DY+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP16,.3
LEAD FREE, SO-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-XDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
NO
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance-Max (Ron)
250 Ω
85 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Number of Channels
1
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
4 Ω
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
120 ns
Switch-on Time-Max
250 ns
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare DG442DY+ with alternatives