DG202CJ+
vs
DG202AK/883B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
16-PDIP-300_MIL
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, MO-058AB, DIP-16
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
16-PDIP-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1992-02-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
19.175 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-18 V
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
70 dB
On-state Resistance-Max (Ron)
200 Ω
175 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.08 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
450 ns
450 ns
Switch-on Time-Max
600 ns
600 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Screening Level
MIL-STD-883 Class B
Compare DG202CJ+ with alternatives
Compare DG202AK/883B with alternatives