DG202BK vs M38510/11107BEX feature comparison

DG202BK Thomson Consumer Electronics

Buy Now Datasheet

M38510/11107BEX Motorola Mobility LLC

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 4
Part Package Code DIP
Package Description DIP,
Pin Count 16
Analog IC - Other Type SPDT
JESD-30 Code R-CDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Number of Functions 2
Number of Terminals 16
On-state Resistance-Max (Ron) 60 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 130 ns
Switch-on Time-Max 150 ns
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare M38510/11107BEX with alternatives