DG202BK
vs
DG441DJ+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP-16
LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-XDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
NC
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance-Max (Ron)
200 Ω
85 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-on Time-Max
600 ns
250 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
7
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
Length
19.175 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Number of Channels
1
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
4 Ω
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
120 ns
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare DG441DJ+ with alternatives