DG202BDQ-T1-E3 vs HI3-0549-9 feature comparison

DG202BDQ-T1-E3 Vishay Siliconix

Buy Now Datasheet

HI3-0549-9 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SILICONIX HARRIS SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25 DIP-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e0
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -22 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 68 dB
On-state Resistance Match-Nom 2 Ω 126 Ω
On-state Resistance-Max (Ron) 85 Ω 1800 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 22 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 200 ns 1000 ns
Switch-on Time-Max 300 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature OVERVOLTAGE PROTECTION
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2 mA

Compare DG202BDQ-T1-E3 with alternatives

Compare HI3-0549-9 with alternatives