DG201AAK/883B
vs
ADG508FBRN-REEL7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Part Package Code
16-CERDIP-300_MIL
SOIC
Pin Count
16
16
Manufacturer Package Code
16-CERDIP-300_MIL
Date Of Intro
1999-05-28
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-18 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NC
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
93 dB
On-state Resistance-Max (Ron)
175 Ω
390 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
13.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
450 ns
150 ns
Switch-on Time-Max
600 ns
300 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
6
2
Pbfree Code
No
Rohs Code
No
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ACTIVE OVERVOLTAGE PROTECTION
Length
9.9 mm
On-state Resistance Match-Nom
8.1 Ω
Compare DG201AAK/883B with alternatives
Compare ADG508FBRN-REEL7 with alternatives