DG201AAK/883 vs 7705301EA feature comparison

DG201AAK/883 Allegro MicroSystems LLC

Buy Now

7705301EA Maxim Integrated Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC MAXIM INTEGRATED PRODUCTS INC
Package Description , CERAMIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
Qualification Status Not Qualified Not Qualified
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1
Number of Functions 4
Number of Terminals 16
On-state Resistance-Max (Ron) 250 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Screening Level MIL-STD-883
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 650 ns
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare DG201AAK/883 with alternatives

Compare 7705301EA with alternatives