DG184BP vs IH5145CJE feature comparison

DG184BP Rochester Electronics LLC

Buy Now Datasheet

IH5145CJE Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DPST DPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance-Max (Ron) 50 Ω 75 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 180 ns 300 ns
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 8 6
Normal Position NO
On-state Resistance Match-Nom 30 Ω
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE
Technology CMOS
Terminal Pitch 2.54 mm

Compare DG184BP with alternatives

Compare IH5145CJE with alternatives