DG130-5.08-02P-14-00A(H) vs RSB6VM02170913NN feature comparison

DG130-5.08-02P-14-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet

RSB6VM02170913NN Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DEGSON ELECTRONICS CO LTD THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: UL 94V-0, PA66 STANDARD: UL 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare DG130-5.08-02P-14-00A(H) with alternatives

Compare RSB6VM02170913NN with alternatives