DG10-152A-3 vs DG10-152A feature comparison

DG10-152A-3 Electron Products Inc

Buy Now Datasheet

DG10-152A Electron Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC ELECTRON PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 5.588 mm 5.588 mm
Length 28.575 mm 28.575 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 1% 1%
Rated (AC) Voltage (URac) 360 V 360 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard MIL-C-18312 MIL-C-18312
Surface Mount NO NO
Terminal Shape WIRE WIRE
Width 8.636 mm 8.636 mm
Base Number Matches 1 1

Compare DG10-152A-3 with alternatives

Compare DG10-152A with alternatives