DG1-334E
vs
DG1-334E-2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ELECTRON PRODUCTS INC
|
ELECTRON PRODUCTS INC
|
Package Description |
, 8134
|
, 8134
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.33 µF
|
0.33 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Height |
5.588 mm
|
5.588 mm
|
Length |
20.65 mm
|
20.65 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
70 V
|
70 V
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-C-18312
|
MIL-C-18312
|
Size Code |
8134
|
8134
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
8.636 mm
|
8.636 mm
|
Base Number Matches |
7
|
1
|
|
|
|
Compare DG1-334E with alternatives
Compare DG1-334E-2 with alternatives