DG.35-605B vs DG.35-605B-6 feature comparison

DG.35-605B Electron Products Inc

Buy Now Datasheet

DG.35-605B-6 Electron Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC ELECTRON PRODUCTS INC
Package Description , 9457 , 9457
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 6 µF 6 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 10.16 mm 10.16 mm
Length 23.825 mm 23.825 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 20 V 20 V
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-C-18312 MIL-C-18312
Size Code 9457 9457
Surface Mount NO NO
Terminal Shape WIRE WIRE
Width 14.478 mm 14.478 mm
Base Number Matches 7 1

Compare DG.35-605B with alternatives

Compare DG.35-605B-6 with alternatives