DFXOC2TSM1-20.0MHZ,25/100/C
vs
LHGAT2AESM120.0M,50/100/-/I
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
STATEK CORP
|
Package Description |
SMD, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TRAY
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.75mm
|
7.14mm x 5.13mm x 1.78mm
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Fall Time-Max |
|
8 ns
|
JESD-609 Code |
|
e4
|
Rise Time-Max |
|
8 ns
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare DFXOC2TSM1-20.0MHZ,25/100/C with alternatives
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2ANSM320.0M,-/-/100/M
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2BTSM320.0M,20/100/-/M
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2ANSM520.0M,50/100/-/I
-
DFXOC2TSM1-20.0MHZ,25/100/C vs MCSOW/A20.0MHZ
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2BESM520.0M,-/-/100/M
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2AESM120.0M,20/100/-/M
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2BTSM520.0M,20/100/-/M
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2DNSM120.0M,20/100/-/I
-
DFXOC2TSM1-20.0MHZ,25/100/C vs LHGAT2BESM120.0M,-/-/100/M
Compare LHGAT2AESM120.0M,50/100/-/I with alternatives
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2ANSM320.0M,-/-/100/M
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2BTSM320.0M,20/100/-/M
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2ANSM520.0M,50/100/-/I
-
LHGAT2AESM120.0M,50/100/-/I vs MCSOW/A20.0MHZ
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2BESM520.0M,-/-/100/M
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2AESM120.0M,20/100/-/M
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2BTSM520.0M,20/100/-/M
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2DNSM120.0M,20/100/-/I
-
LHGAT2AESM120.0M,50/100/-/I vs LHGAT2BESM120.0M,-/-/100/M