DFS04-08-D-T-1-A vs RMA15DTMN feature comparison

DFS04-08-D-T-1-A Wave Tech Co Ltd

Buy Now Datasheet

RMA15DTMN Sullins Connector Solutions

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
WAVE TECH CO LTD SULLINS CONNECTOR SOLUTIONS INC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
TUBE PACKAGING
PEG
0.157 inch 0.37 inch
0.11 inch 0.61 inch
0.331 inch 2.68 inch
PLUG
BOARD CONNECTOR CARD EDGE CONNECTOR
SN NOT SPECIFIED
TIN GOLD OVER NICKEL
FEMALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ 30 mΩ
SQ PIN-SKT BELLOWED TYPE
500VAC V
NO NO
5000000000 Ω
BLACK
POLYAMIDE POLYPHENYLENE SULFIDE
0.079 inch 0.125 inch
0.079 inch
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 150 °C
-40 °C -65 °C
RECTANGULAR RECTANGULAR
5.1054 mm
1 A 3 A
UL
2.0066 mm 3.175 mm
SURFACE MOUNT SOLDER
8 30
1 1
e4
LOCKING
30u inch
0.25 inch

Compare DFS04-08-D-T-1-A with alternatives

Compare RMA15DTMN with alternatives