DFR300SSF7K87R73 vs DFR300SSF7K87BF feature comparison

DFR300SSF7K87R73 Dubilier

Buy Now Datasheet

DFR300SSF7K87BF Dubilier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DUBILIER DUBILIER
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, Paper Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 7870 Ω 7870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare DFR300SSF7K87R73 with alternatives

Compare DFR300SSF7K87BF with alternatives