DFR050F5K23R52 vs DFR050F5K23TMT feature comparison

DFR050F5K23R52 Dubilier

Buy Now Datasheet

DFR050F5K23TMT Dubilier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DUBILIER DUBILIER
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.45 mm 0.45 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, Paper Tape
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 5230 Ω 5230 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare DFR050F5K23R52 with alternatives

Compare DFR050F5K23TMT with alternatives