DFNS11-MELPIC622.08MHZXB50
vs
OTEUGLLANF-622.080000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
TAITIEN ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; SYMMETRY 45/55 POSSIBLE
|
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.6 ns
|
1 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
622.08 MHz
|
622.08 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.7mm
|
7.0mm x 5.0mm x 1.45mm
|
Rise Time-Max |
0.6 ns
|
1 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 6 PIN
|
Number of Terminals |
|
6
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC6,.2
|
Supply Current-Max |
|
50 mA
|
|
|
|
Compare DFNS11-MELPIC622.08MHZXB50 with alternatives
Compare OTEUGLLANF-622.080000 with alternatives