DFNS11-MELPI27MHZXE50 vs EMCL23H2J-27.027MTR feature comparison

DFNS11-MELPI27MHZXE50 CTS Corporation

Buy Now Datasheet

EMCL23H2J-27.027MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.6 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Manufacturer Series DFNS11-MELPI
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27.027 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.7mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.6 ns 0.3 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Number of Terminals 6
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare DFNS11-MELPI27MHZXE50 with alternatives

Compare EMCL23H2J-27.027MTR with alternatives