DFNS1-LHR25.000MHZXB50
vs
GXO-3201L/B25.0MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
Fall Time-Max |
7 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
50 pF
|
15 pF
|
Physical Dimension |
14.8mm x 9.1mm x 5.9mm
|
2.5mm x 2.0mm x 0.8mm
|
Rise Time-Max |
7 ns
|
10 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE FROM 2.5 TO 3.3 V POSSIBLE
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare DFNS1-LHR25.000MHZXB50 with alternatives
Compare GXO-3201L/B25.0MHZ with alternatives