DFNA5001AT3
vs
ORNTA5001AUF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1616
DIP, 1620
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Additional Feature
PRECISION
Construction
Rectangular
Rectangular
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
5000 Ω
5000 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.85 mm
1.73 mm
Package Length
4 mm
4.9 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
4 mm
3.9 mm
Packing Method
TR
Tube
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Resistance
5000 Ω
5000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
5000 Ω
5000 Ω
Size Code
1616
1915
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
3 ppm/°C
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
WRAPAROUND
GULL WING
Tolerance
0.1%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
2
2
Compare DFNA5001AT3 with alternatives
Compare ORNTA5001AUF with alternatives