DFNA4991ZT3 vs ORNA4991ZT1 feature comparison

DFNA4991ZT3 Vishay Intertechnologies

Buy Now Datasheet

ORNA4991ZT1 Vishay Thin Film

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 27 Weeks
Additional Feature PRECISION
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 4990 Ω 4990 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.85 mm 1.73 mm
Package Length 4 mm 4.9 mm
Package Style SMT SMT
Package Width 4 mm 3.9 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 4990 Ω 4990 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 4990 Ω 4990 Ω
Size Code 1616 1915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 3 ppm/°C 5 ppm/°C
Terminal Shape WRAPAROUND GULL WING
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Pbfree Code No
Package Description DIP, 1620
HTS Code 8533.21.00.20
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin/Lead (Sn70Pb30)

Compare DFNA4991ZT3 with alternatives

Compare ORNA4991ZT1 with alternatives