DFNA1003ZT5 vs ORNTA1003ZUF feature comparison

DFNA1003ZT5 Vishay Intertechnologies

Buy Now Datasheet

ORNTA1003ZUF Vishay Thin Film

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 27 Weeks
Additional Feature PRECISION
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 100000 Ω 100000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.85 mm 1.73 mm
Package Length 4 mm 4.9 mm
Package Style SMT SMT
Package Width 4 mm 3.9 mm
Packing Method TR Tube
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100000 Ω 100000 Ω
Size Code 1616 1915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 3 ppm/°C 5 ppm/°C
Terminal Shape WRAPAROUND GULL WING
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description DIP, 1620
HTS Code 8533.21.00.20
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish MATTE TIN

Compare DFNA1003ZT5 with alternatives

Compare ORNTA1003ZUF with alternatives