DFNA1002DTS vs ORNA1002D feature comparison

DFNA1002DTS Vishay Thin Film

Buy Now Datasheet

ORNA1002D Vishay Dale

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1616
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.20
Additional Feature PRECISION
Construction Rectangular
Element Power Dissipation 0.1 W
First Element Resistance 10000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.85 mm
Package Length 4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 4 mm
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10000 Ω
Size Code 1616
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 3 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V
Base Number Matches 2 3

Compare DFNA1002DTS with alternatives