DFNA1001FTF vs ORNTA1001FTS feature comparison

DFNA1001FTF Vishay Intertechnologies

Buy Now Datasheet

ORNTA1001FTS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SOIC, ROHS COMPLIANT CHIP
Reach Compliance Code unknown compliant
Factory Lead Time 27 Weeks 15 Weeks
Additional Feature PRECISION
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 1000 Ω 1000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.85 mm 1.73 mm
Package Length 4 mm 4.9 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 4 mm 3.9 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω 1000 Ω
Size Code 1616 1915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 3 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WRAPAROUND GULL WING
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 2

Compare DFNA1001FTF with alternatives

Compare ORNTA1001FTS with alternatives