DFM1MA4
vs
FM5819
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
FORMOSA MICROSEMI CO LTD
Package Description
R-PDSO-C2
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
40 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
YES
YES
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AC
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
500 µA
Reverse Test Voltage
40 V
Technology
SCHOTTKY
Compare DFM1MA4 with alternatives
Compare FM5819 with alternatives