DFLZ5V6 vs BZD27C5V6P_R1_00001 feature comparison

DFLZ5V6 Silicon-Based Technology Corp

Buy Now Datasheet

BZD27C5V6P_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILICON-BASED TECHNOLOGY CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 7.14% 5%
Working Test Current 100 mA 100 mA
Base Number Matches 1 1
Package Description R-PDSO-F2
Dynamic Impedance-Max 4 Ω
Knee Impedance-Max 600 Ω
Reverse Current-Max 10 µA
Reverse Test Voltage 2 V

Compare DFLZ5V6 with alternatives

Compare BZD27C5V6P_R1_00001 with alternatives