DFLU1200-7
vs
DFLS130-7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
GREEN, PLASTIC, POWERDI 123, 2 PIN
GREEN, PLASTIC, POWERDI 123, 2 PIN
Pin Count
2
2
Manufacturer Package Code
POWERDI 123
POWERDI 123
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Additional Feature
SUPER FAST RECOVERY
LOW POWER LOSS, HIGH RELIABILITY
Application
EFFICIENCY
GENERAL PURPOSE
Breakdown Voltage-Min
200 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
0.37 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
1 W
0.556 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
200 V
30 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
200 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Case Connection
CATHODE
Technology
SCHOTTKY
Compare DFLU1200-7 with alternatives
Compare DFLS130-7 with alternatives