DFH10TB
vs
BAV99_R2_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANYO ELECTRIC CO LTD
PANJIT INTERNATIONAL INC
Package Description
O-PALF-W2
SOT-23, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
0.715 V
JESD-30 Code
O-PALF-W2
R-PDSO-G3
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
Output Current-Max
1 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.15 µs
0.004 µs
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
3
Samacsys Manufacturer
PANJIT
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
4 A
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.25 W
Terminal Finish
TIN
Compare DFH10TB with alternatives
Compare BAV99_R2_00001 with alternatives