DFDA44M2000X
vs
ODD44M21000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.21 inch
|
0.411 inch
|
Body Length |
2.088 inch
|
2.088 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
250VDC V
|
1000VAC V
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
BLACK
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED POLYESTER
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Mounting Type |
PANEL
|
PANEL
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
3 A
|
12 A
|
Reference Standard |
UL
|
UL, CSA
|
Shell Finish |
TIN
|
ZINC
|
Shell Material |
STEEL
|
|
Terminal Length |
0.1 inch
|
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
44
|
44
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire Size-Min |
22 AWG
|
30 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
FIXED CONTACTS
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
|
PREASSEM CONN
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
MIL Conformance |
|
YES
|
Mating Contact Pitch |
|
2.29 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 2 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Shell Size |
|
3/B
|
|
|
|
Compare DFDA44M2000X with alternatives
Compare ODD44M21000 with alternatives