DFDA44M2000X vs ODD44M21000 feature comparison

DFDA44M2000X Amphenol Positronic

Buy Now Datasheet

ODD44M21000 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.21 inch 0.411 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 250VDC V 1000VAC V
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYESTER
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Type PANEL PANEL
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 3 A 12 A
Reference Standard UL UL, CSA
Shell Finish TIN ZINC
Shell Material STEEL
Terminal Length 0.1 inch
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 44 44
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 22 AWG 30 AWG
Base Number Matches 1 5
Additional Feature FIXED CONTACTS
Contact Design PREASSEM CONN
Empty Shell NO
Filter Feature NO
MIL Conformance YES
Mating Contact Pitch 2.29 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 2 LOCKING
Number Of Connectors ONE
Shell Size 3/B

Compare DFDA44M2000X with alternatives

Compare ODD44M21000 with alternatives